Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$18.100 (S$19.729) |
3+ | S$16.940 (S$18.4646) |
10+ | S$15.910 (S$17.3419) |
Price for:Each
Minimum: 1
Multiple: 1
S$18.10 (S$19.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRH3165
Order Code1520395
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric165mm
External Width - Metric102mm
External Depth - Metric32.5mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial6.5"
External Width - Imperial4.02"
External Depth - Imperial1.28"
Product Range-
Product Overview
The MCRH3165 is a light grey non-metallic Hand-held Enclosure with removable panel made of ABS.
- Electronic instrument enclosures, ideally suited for mounting printed circuit boards
- Ergonomically designed for a comfortable fit into the user's hand
- Lap joint construction provides some protection against dust accumulation and splashing water
- Removeable front panel for easy modifications
- Molded in a light grey general purpose ABS plastic with a light texture
- Assembled with M3 Philips machine screws, threaded into integral brass bushings
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Contents
Enclosure, 4x Fixing screws and 4x PCB mounting screws.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
165mm
External Depth - Metric
32.5mm
Body Colour
Grey
External Height - Imperial
6.5"
External Depth - Imperial
1.28"
SVHC
No SVHC (10-Jun-2022)
Enclosure Material
ABS
External Width - Metric
102mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.02"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16