Print Page
CTX5-2-R
POWER INDUCTOR, 4.7UH, 3A, 20%
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX5-2-R
Order Code9457836
Product RangeOCTA-PAC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX5-2-R
Order Code9457836
Product RangeOCTA-PAC Series
Technical Datasheet
Product RangeOCTA-PAC Series
Inductance, Parallel4.7µH
RMS Current, Parallel3A
Saturation Current, Parallel-
DC Resistance Max, Parallel0.021ohm
Leakage Inductance-
Turns Ratio1:1
Product Length8.89mm
Product Width8.89mm
Product Height5.97mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
OCTA-PAC Series
RMS Current, Parallel
3A
DC Resistance Max, Parallel
0.021ohm
Turns Ratio
1:1
Product Width
8.89mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (08-Jul-2021)
Inductance, Parallel
4.7µH
Saturation Current, Parallel
-
Leakage Inductance
-
Product Length
8.89mm
Product Height
5.97mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00113