Panel / Chassis Mount Resistors:

3,496 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4043782

RoHS

Each
1+
S$42.790
(S$46.6411)
2+
S$40.630
(S$44.2867)
3+
S$38.460
(S$41.9214)
5+
S$36.300
(S$39.567)
10+
S$34.130
(S$37.2017)
More Pricing...
Min: 1 / Mult: 1
47ohm
HS Series
200W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
89.7mm
72.5mm
41.8mm
-
-
MIL-PRF-18546
4045173

RoHS

Each
1+
S$57.090
(S$62.2281)
2+
S$53.260
(S$58.0534)
3+
S$49.430
(S$53.8787)
5+
S$45.600
(S$49.704)
10+
S$41.760
(S$45.5184)
More Pricing...
Min: 1 / Mult: 1
0.01ohm
TGHG Series
100W
± 0.5%
Screw
-
Thick Film
± 60ppm/°C
Current Sense
Panel Mount
38mm
24.9mm
12mm
-55°C
155°C
-
4043365

RoHS

Each
1+
S$22.610
(S$24.6449)
5+
S$19.550
(S$21.3095)
10+
S$16.490
(S$17.9741)
20+
S$14.680
(S$16.0012)
40+
S$12.870
(S$14.0283)
More Pricing...
Min: 1 / Mult: 1
18ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4050042

RoHS

CGS - TE CONNECTIVITY
Each
1+
S$21.660
(S$23.6094)
2+
S$20.380
(S$22.2142)
3+
S$19.090
(S$20.8081)
5+
S$17.810
(S$19.4129)
10+
S$16.520
(S$18.0068)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4043937

RoHS

Each
1+
S$6.470
(S$7.0523)
5+
S$6.160
(S$6.7144)
10+
S$5.840
(S$6.3656)
25+
S$5.350
(S$5.8315)
50+
S$4.980
(S$5.4282)
More Pricing...
Min: 1 / Mult: 1
27ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
4043669

RoHS

Each
1+
S$29.050
(S$31.6645)
2+
S$27.310
(S$29.7679)
3+
S$25.570
(S$27.8713)
5+
S$23.830
(S$25.9747)
10+
S$22.080
(S$24.0672)
More Pricing...
Min: 1 / Mult: 1
220ohm
HS Series
150W
± 5%
Solder Lug
2.5kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
97.7mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4043439

RoHS

Each
1+
S$13.200
(S$14.388)
5+
S$12.550
(S$13.6795)
10+
S$11.890
(S$12.9601)
20+
S$11.500
(S$12.535)
40+
S$11.100
(S$12.099)
More Pricing...
Min: 1 / Mult: 1
4.7ohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4044129

RoHS

Each
1+
S$46.150
(S$50.3035)
2+
S$44.990
(S$49.0391)
3+
S$43.820
(S$47.7638)
5+
S$42.650
(S$46.4885)
10+
S$41.480
(S$45.2132)
More Pricing...
Min: 1 / Mult: 1
10ohm
HS Series
300W
± 5%
Solder Lug
2.5kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
127.7mm
72.5mm
41.8mm
-
-
MIL-PRF-18546
4044503

RoHS

Each
1+
S$16.760
(S$18.2684)
5+
S$14.090
(S$15.3581)
10+
S$11.420
(S$12.4478)
20+
S$10.730
(S$11.6957)
40+
S$10.040
(S$10.9436)
More Pricing...
Min: 1 / Mult: 1
470ohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4044126

RoHS

Each
1+
S$58.350
(S$63.6015)
2+
S$54.880
(S$59.8192)
3+
S$51.400
(S$56.026)
5+
S$47.920
(S$52.2328)
10+
S$44.440
(S$48.4396)
More Pricing...
Min: 1 / Mult: 1
100ohm
HS Series
300W
± 5%
Solder Lug
2.5kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
127.7mm
72.5mm
41.8mm
-
-
MIL-PRF-18546
4044614

RoHS

Each
1+
S$28.120
(S$30.6508)
2+
S$25.810
(S$28.1329)
3+
S$23.500
(S$25.615)
5+
S$21.190
(S$23.0971)
10+
S$18.870
(S$20.5683)
More Pricing...
Min: 1 / Mult: 1
25ohm
270 Series
100W
± 5%
Solder Lug
2.845kV
Wirewound
± 260ppm/°C
High Power
Panel Mount
165.1mm
-
-
-
-
-
4044135

RoHS

Each
1+
S$80.960
(S$88.2464)
2+
S$78.120
(S$85.1508)
3+
S$75.280
(S$82.0552)
5+
S$72.440
(S$78.9596)
10+
S$69.590
(S$75.8531)
More Pricing...
Min: 1 / Mult: 1
1kohm
HS Series
300W
± 5%
Solder Lug
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
127.7mm
72.5mm
41.8mm
-
-
MIL-PRF-18546
4043715

RoHS

Each
1+
S$18.940
(S$20.6446)
10+
S$16.670
(S$18.1703)
100+
S$15.390
(S$16.7751)
500+
S$14.650
(S$15.9685)
1000+
S$14.150
(S$15.4235)
More Pricing...
Min: 1 / Mult: 1
0.1ohm
HS Series
150W
± 5%
Solder Lug
2.5kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
97.7mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4043651

RoHS

Each
1+
S$20.470
(S$22.3123)
2+
S$19.020
(S$20.7318)
3+
S$17.560
(S$19.1404)
5+
S$16.110
(S$17.5599)
10+
S$14.650
(S$15.9685)
More Pricing...
Min: 1 / Mult: 1
100ohm
HS Series
150W
± 5%
Solder Lug
2.5kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
97.7mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4044294

RoHS

Each
1+
S$7.800
(S$8.502)
5+
S$6.780
(S$7.3902)
10+
S$5.750
(S$6.2675)
25+
S$5.350
(S$5.8315)
50+
S$4.950
(S$5.3955)
More Pricing...
Min: 1 / Mult: 1
33ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
4218852

RoHS

Each
1+
S$55.980
(S$61.0182)
2+
S$51.050
(S$55.6445)
3+
S$46.110
(S$50.2599)
5+
S$41.180
(S$44.8862)
10+
S$36.240
(S$39.5016)
More Pricing...
Min: 1 / Mult: 1
10ohm
Corrib 280 Series
500W
± 10%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power, High Current
Chassis Mount
266.7mm
-
-
-
-
-
4048567

RoHS

Each
1+
S$317.000
(S$345.530)
5+
S$310.660
(S$338.6194)
10+
S$304.320
(S$331.7088)
Min: 1 / Mult: 1
10ohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
-
4048381

RoHS

Each
1+
S$8.210
(S$8.9489)
10+
S$4.900
(S$5.341)
100+
S$4.190
(S$4.5671)
500+
S$3.950
(S$4.3055)
1000+
S$3.820
(S$4.1638)
More Pricing...
Min: 1 / Mult: 1
20ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
General Purpose
Panel Mount
72.5mm
28mm
14.8mm
-
-
-
4015914

RoHS

Each
1+
S$56.490
(S$61.5741)
2+
S$54.200
(S$59.078)
3+
S$51.900
(S$56.571)
5+
S$49.610
(S$54.0749)
10+
S$47.310
(S$51.5679)
More Pricing...
Min: 1 / Mult: 1
1kohm
TGHD Series
100W
± 5%
Quick Connect
1kV
Thick Film
± 100ppm/K
High Power
Chassis Mount
5.5mm
19mm
32mm
-55°C
155°C
-
4015917

RoHS

Each
1+
S$68.760
(S$74.9484)
2+
S$62.510
(S$68.1359)
3+
S$56.250
(S$61.3125)
5+
S$49.990
(S$54.4891)
10+
S$43.730
(S$47.6657)
More Pricing...
Min: 1 / Mult: 1
0.5ohm
TGHD Series
100W
± 5%
Quick Connect
1kV
Thick Film
± 100ppm/K
High Power
Chassis Mount
5.5mm
19mm
32mm
-55°C
155°C
-
4172347

RoHS

Each
1+
S$20.800
(S$22.672)
2+
S$19.240
(S$20.9716)
3+
S$17.680
(S$19.2712)
5+
S$16.120
(S$17.5708)
10+
S$14.560
(S$15.8704)
More Pricing...
Min: 1 / Mult: 1
33ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
3476-3496 of 3496 items
of 140 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal