AM2S-Z Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$11.920 (S$12.9928)5+ S$11.560 (S$12.6004)10+ S$11.190 (S$12.1971)20+ S$10.820 (S$11.7938)50+ S$10.360 (S$11.2924) | Min: 1 / Mult: 1 | SIP | 2W | 1 Output | 5V | 400mA | 1kV | 5V | Fixed | 7.5mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM2S-Z Series | |||||
Each | 1+ S$11.830 (S$12.8947)5+ S$11.650 (S$12.6985)10+ S$11.570 (S$12.6113)20+ S$11.480 (S$12.5132)50+ S$10.810 (S$11.7829) | Min: 1 / Mult: 1 | SIP | 2W | 1 Output | 15V | 133mA | 1kV | 5V | Fixed | 7.5mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM2S-Z Series | |||||
AIMTEC | Each | 1+ S$11.830 (S$12.8947)5+ S$11.650 (S$12.6985)10+ S$11.570 (S$12.6113)20+ S$11.480 (S$12.5132)50+ S$10.810 (S$11.7829) | Min: 1 / Mult: 1 | SIP | - | 1 Output | - | 167mA | - | 12V | Fixed | 7.5mm | - | 11.68mm | - | 13.2V | AM2S-Z Series | ||||
Each | 1+ S$12.160 (S$13.2544)5+ S$11.580 (S$12.6222)10+ S$10.940 (S$11.9246)20+ S$10.460 (S$11.4014)50+ S$10.040 (S$10.9436) | Min: 1 / Mult: 1 | SIP | 2W | 1 Output | 5V | 400mA | 1kV | 12V | Fixed | 7.5mm | 10.15mm | 11.68mm | 10.8V | 13.2V | AM2S-Z Series | |||||
Each | 1+ S$11.830 (S$12.8947)5+ S$11.650 (S$12.6985)10+ S$11.570 (S$12.6113)20+ S$11.480 (S$12.5132)50+ S$10.810 (S$11.7829) | Min: 1 / Mult: 1 | SIP | 2W | 1 Output | 12V | 167mA | 3kV | 5V | Fixed | 7.5mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM2S-Z Series | |||||
Each | 1+ S$13.140 (S$14.3226)5+ S$12.510 (S$13.6359)10+ S$11.820 (S$12.8838)20+ S$11.300 (S$12.317)50+ S$10.840 (S$11.8156) | Min: 1 / Mult: 1 | SIP | 2W | 1 Output | 5V | 400mA | 1kV | 24V | Fixed | 7.5mm | 10.15mm | 11.68mm | 21.6V | 26.4V | AM2S-Z Series | |||||
Each | 1+ S$11.830 (S$12.8947)5+ S$11.650 (S$12.6985)10+ S$11.570 (S$12.6113)20+ S$11.480 (S$12.5132)50+ S$10.810 (S$11.7829) | Min: 1 / Mult: 1 | SIP | 2W | 1 Output | 12V | 167mA | 1kV | 5V | Fixed | 7.5mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM2S-Z Series | |||||
Each | 1+ S$11.830 (S$12.8947)5+ S$11.650 (S$12.6985)10+ S$11.570 (S$12.6113)20+ S$11.480 (S$12.5132)50+ S$10.810 (S$11.7829) | Min: 1 / Mult: 1 | SIP | 2W | 1 Output | 5V | 400mA | 3kV | 12V | Fixed | 7.5mm | 10.15mm | 11.68mm | 10.8V | 13.2V | AM2S-Z Series |