TMR 2WI Series Isolated Through Hole DC / DC Converters:
12 Products FoundTMR 2WI Series Isolated Through Hole DC / DC Converters
The product comes in a SIP-9 package with a very small footprint occupying only 2.4 c m2 (0.36 square in.) on the PCB. An excellent efficiency allows an operating temperature range of -40°C to +85°C. Further features include remote On/Off control and over load protection. The very compact dimensions of these DC/DC converters make them use for many space critical applications.
- Ultra-wide 4:1 input range
- Input voltage ranges of 9-36 VDC or 18-75 VDC
- I/O isolation 1500 VDC
- High efficiency
- SIP-9 package
- Temperature range ?40 to +85°C
- Remote On/Off control
- Excellent load and line regulation
- Indefinite short-circuit protection
- Applications: Battery operated equipment,Instrumentation,Industrial electronics
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$29.630 (S$32.2967)10+ S$27.210 (S$29.6589)25+ S$26.630 (S$29.0267)50+ S$25.720 (S$28.0348)100+ S$23.570 (S$25.6913) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 12.5mm | 26mm | 9V | 36V | TMR 2WI Series | |||||
Each | 1+ S$26.960 (S$29.3864)10+ S$24.770 (S$26.9993)25+ S$24.240 (S$26.4216)50+ S$23.360 (S$25.4624)100+ S$21.410 (S$23.3369) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 12.5mm | 26mm | 18V | 75V | TMR 2WI Series | |||||
Each | 1+ S$26.960 (S$29.3864)10+ S$24.770 (S$26.9993)25+ S$24.240 (S$26.4216)50+ S$23.360 (S$25.4624)100+ S$21.410 (S$23.3369) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.25mm | 12.45mm | 26mm | 9V | 36V | TMR 2WI Series | |||||
Each | 1+ S$29.630 (S$32.2967)10+ S$27.210 (S$29.6589)25+ S$26.630 (S$29.0267)50+ S$25.720 (S$28.0348)100+ S$23.570 (S$25.6913) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 12.5mm | 26mm | 9V | 36V | TMR 2WI Series | |||||
Each | 1+ S$26.960 (S$29.3864)10+ S$24.770 (S$26.9993)25+ S$24.240 (S$26.4216)50+ S$23.360 (S$25.4624)100+ S$21.410 (S$23.3369) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 12.5mm | 26mm | 18V | 75V | TMR 2WI Series | |||||
Each | 1+ S$27.460 (S$29.9314)10+ S$23.270 (S$25.3643)25+ S$22.650 (S$24.6885)50+ S$22.030 (S$24.0127)100+ S$21.410 (S$23.3369) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 12.5mm | 26mm | 9V | 36V | TMR 2WI Series | |||||
Each | 1+ S$30.180 (S$32.8962)10+ S$27.420 (S$29.8878)25+ S$27.000 (S$29.430)50+ S$25.720 (S$28.0348)100+ S$23.570 (S$25.6913) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 12.5mm | 26mm | 18V | 75V | TMR 2WI Series | |||||
TRACO POWER | Each | 1+ S$27.990 (S$30.5091)10+ S$26.470 (S$28.8523)25+ S$25.550 (S$27.8495)50+ S$24.560 (S$26.7704)100+ S$23.380 (S$25.4842) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 12.5mm | 26mm | 18V | 75V | TMR 2WI Series | ||||
Each | 1+ S$29.630 (S$32.2967)10+ S$27.210 (S$29.6589)25+ S$26.630 (S$29.0267)50+ S$25.720 (S$28.0348)100+ S$23.570 (S$25.6913) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | 200A | Regulated | 1.5kV | 24V | Fixed | 9.25mm | 12.45mm | 25.95mm | 9V | 36V | TMR 2WI Series | |||||
Each | 1+ S$26.360 (S$28.7324)10+ S$24.780 (S$27.0102)25+ S$24.730 (S$26.9557)50+ S$23.830 (S$25.9747)100+ S$21.840 (S$23.8056) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.25mm | 12.45mm | 25.95mm | 18V | 75V | TMR 2WI Series | |||||
Each | 1+ S$26.520 (S$28.9068)10+ S$24.900 (S$27.141)25+ S$24.320 (S$26.5088)50+ S$23.360 (S$25.4624)100+ S$21.410 (S$23.3369) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.25mm | 12.45mm | 25.95mm | 9V | 36V | TMR 2WI Series | |||||
Each | 1+ S$27.230 (S$29.6807)10+ S$24.900 (S$27.141)25+ S$24.520 (S$26.7268)50+ S$23.360 (S$25.4624)100+ S$21.410 (S$23.3369) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.25mm | 12.45mm | 25.95mm | 9V | 36V | TMR 2WI Series |