DCWN06W8 Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4771660 | Each | 1+ S$14.660 (S$15.9794)5+ S$13.480 (S$14.6932)10+ S$13.060 (S$14.2354) | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 6W | 2 Output | 15V | 200mA | -15V | -200mA | Regulated | 3kV | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 75V | DCWN06W8 Series | ||||
4771659 | Each | 1+ S$14.660 (S$15.9794)5+ S$13.480 (S$14.6932)10+ S$13.060 (S$14.2354) | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 6W | 2 Output | 12V | 250mA | -12V | -250mA | Regulated | 3kV | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 75V | DCWN06W8 Series | ||||
4771658 | Each | 1+ S$14.660 (S$15.9794)5+ S$13.480 (S$14.6932)10+ S$13.060 (S$14.2354) | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 6W | 2 Output | 5V | 500mA | -5V | -500mA | Regulated | 3kV | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 75V | DCWN06W8 Series | ||||