Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX6954ATL+.
Order Code1552877
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX6954ATL+.
Order Code1552877
Technical Datasheet
Output Current Max935mA
Output Voltage Max5.3V
IC Case / PackageTQFN
No. of Pins40Pins
Input Voltage Min2.7V
Input Voltage Max5.5V
IC MountingSurface Mount
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Driver Case StyleTQFN
No. of Outputs19Outputs
Output Current935mA
Output Voltage5.3V
Switching Frequency8MHz
Technical Specifications
Output Current Max
935mA
IC Case / Package
TQFN
Input Voltage Min
2.7V
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Driver Case Style
TQFN
Output Current
935mA
Switching Frequency
8MHz
Output Voltage Max
5.3V
No. of Pins
40Pins
Input Voltage Max
5.5V
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jun-2015)
No. of Outputs
19Outputs
Output Voltage
5.3V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022