RX Family RX600 Series RX630 Group Microcontrollers 32-bit Microcontrollers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$35.540 (S$38.7386)10+ S$30.880 (S$33.6592)25+ S$21.870 (S$23.8383)50+ S$21.860 (S$23.8274)100+ S$21.430 (S$23.3587) | RX Family RX600 Series RX630 Group Microcontrollers | RX | 32 bit | 100MHz | 2MB | 100Pins | LQFP | 78I/O's | CAN, I2C, SCI, SPI, USB | 128KB | 14Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||
Each | 1+ S$32.610 (S$35.5449)10+ S$27.980 (S$30.4982)25+ S$22.170 (S$24.1653)50+ S$22.160 (S$24.1544)100+ S$22.150 (S$24.1435) | RX Family RX600 Series RX630 Group Microcontrollers | RX | 32 bit | 100MHz | 2MB | 144Pins | LQFP | 117I/O's | CAN, I2C, SPI, UART, USB | 128KB | 29Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||
Each | 1+ S$26.460 (S$28.8414)10+ S$21.930 (S$23.9037)25+ S$20.040 (S$21.8436)50+ S$19.060 (S$20.7754)100+ S$18.480 (S$20.1432) | RX Family RX600 Series RX630 Group Microcontrollers | RX | 32 bit | 100MHz | 768KB | 144Pins | LQFP | 117I/O's | CAN, I2C, SCI, SPI, USB | 96KB | 21Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||
Each | 1+ S$20.440 (S$22.2796)10+ S$16.120 (S$17.5708)25+ S$13.950 (S$15.2055)50+ S$13.480 (S$14.6932)100+ S$13.370 (S$14.5733)More Pricing... | RX Family RX600 Series RX630 Group Microcontrollers | RX | 32 bit | 100MHz | 512KB | 100Pins | LQFP | 78I/O's | CAN, I2C, SCI, SPI, USB | 64KB | 14Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||
Each | 1+ S$28.970 (S$31.5773)10+ S$24.020 (S$26.1818)25+ S$21.940 (S$23.9146)50+ S$20.870 (S$22.7483)100+ S$20.240 (S$22.0616) | RX Family RX600 Series RX630 Group Microcontrollers | RX | 32 bit | 100MHz | 1.5MB | 144Pins | LQFP | 117I/O's | CAN, I2C, SCI, SPI, USB | 128KB | 21Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||
Each | 1+ S$33.340 (S$36.3406)10+ S$28.220 (S$30.7598)25+ S$25.720 (S$28.0348)50+ S$24.780 (S$27.0102)100+ S$23.830 (S$25.9747) | RX Family RX600 Series RX630 Group Microcontrollers | RX | 32 bit | 100MHz | 2MB | 145Pins | TFLGA | 117I/O's | CAN, I2C, SCI, SPI, USB | 128KB | 21Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||