SAM 32 Family SAM D5X Series Microcontrollers ARM Microcontrollers:
7 Products FoundFind a huge range of SAM 32 Family SAM D5X Series Microcontrollers ARM Microcontrollers at element14 Singapore. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$7.930 (S$8.6437)25+ S$7.280 (S$7.9352)100+ S$6.600 (S$7.194)160+ S$6.470 (S$7.0523) | Min: 1 / Mult: 1 | SAM 32 Family SAM D5X Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 512KB | 64Pins | TQFP | 51I/O's | I2S, SPI, USB | 192KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM D5X | |||||
Each | 1+ S$9.730 (S$10.6057)25+ S$8.930 (S$9.7337)100+ S$8.080 (S$8.8072)260+ S$7.920 (S$8.6328) | Min: 1 / Mult: 1 | SAM 32 Family SAM D5X Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 64Pins | VQFN | 51I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM D5X | |||||
Each | 1+ S$7.210 (S$7.8589)25+ S$6.600 (S$7.194)100+ S$5.970 (S$6.5073)160+ S$5.860 (S$6.3874) | Min: 1 / Mult: 1 | SAM 32 Family SAM D5X Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 256KB | 64Pins | TQFP | 51I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM D5X | |||||
Each | 1+ S$10.900 (S$11.881)25+ S$9.060 (S$9.8754)100+ S$8.880 (S$9.6792) | Min: 1 / Mult: 1 | SAM 32 Family SAM D5X Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 100Pins | TQFP | 81I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 256KB | 28Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM D5X | |||||
Each | 1+ S$11.590 (S$12.6331)25+ S$9.600 (S$10.464)100+ S$9.410 (S$10.2569) | Min: 1 / Mult: 1 | SAM 32 Family SAM D5X Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 128Pins | TQFP | 99I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 256KB | 32Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | SAM32 | SAM D5X | |||||
Each | 1+ S$8.740 (S$9.5266)25+ S$8.650 (S$9.4285)100+ S$8.550 (S$9.3195)160+ S$8.450 (S$9.2105) | Min: 1 / Mult: 1 | SAM 32 Family SAM D5X Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 64Pins | TQFP | 51I/O's | I2S, QSPI, USB | 256KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM D5X | |||||
Each | 1+ S$7.560 (S$8.2404)25+ S$6.940 (S$7.5646)100+ S$6.700 (S$7.303)416+ S$6.450 (S$7.0305) | Min: 1 / Mult: 1 | SAM 32 Family SAM D5X Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 512KB | 48Pins | VQFN | 37I/O's | I2C, LIN, SPI, UART, USART, USB | 192KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM D5X |