Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.660 (S$6.1694) |
| 10+ | S$4.910 (S$5.3519) |
| 25+ | S$4.620 (S$5.0358) |
| 50+ | S$4.450 (S$4.8505) |
| 100+ | S$4.280 (S$4.6652) |
| 250+ | S$3.890 (S$4.2401) |
| 500+ | S$3.840 (S$4.1856) |
| 1000+ | S$3.250 (S$3.5425) |
Product Information
Product Overview
The SI4356-B1A-FM is a pin-strap configurable low current standalone Sub-GHz Receiver with no external MCU control needed, the Si4356 provides a true plug-and-play receive option. Excellent sensitivity up to -113dBm allows for a longer operating range, while the low current consumption of 12mA active and 50nA standby provides for superior battery life. The Si4356 provides receive data as well as a system clock output for use by an external microcontroller or decoder.
- Pin configurable
- Receive sensitivity up to -113dBm
- 12mA Low RX Current
- 50nA Low standby current
- 120kbps maximum Data rate
- Automatic gain control (AGC)
- System clock output
- Low BOM
Applications
RF Communications, Motor Drive & Control, Security, Automation & Process Control, Industrial, Communications & Networking
Technical Specifications
315MHz
917MHz
FSK, GFSK, OOK
120Kbps
20Pins
QFN
Remote Controls, Ultra Low Power Wireless Applications, Wireless Alarm and Security Systems
-40°C
-113dBm
MSL 2 - 1 year
Receiver
1.8V
3.6V
QFN
12mA
315MHz
917MHz
85°C
-
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate