Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,358.320 (S$1,480.5688) |
| 10+ | S$1,331.160 (S$1,450.9644) |
Product Information
Product Overview
ADRV9026 is a highly integrated, radio frequency (RF) agile transceiver offering four independently controlled transmitters, dedicated observation receiver inputs for monitoring each transmitter channel, four independently controlled receivers, integrated synthesizers, and digital signal processing functions providing a complete transceiver solution. This device provides the performance demanded by cellular infrastructure applications, such as small cell base station radios, macro 3G/4G/5G systems, and massive multiple in/multiple out (MIMO) base stations. The receiver subsystem consists of four independent, wide bandwidth, direct conversion receivers with wide dynamic range. The four independent transmitters use a direct conversion modulator resulting in low noise operation with low power consumption. It is used in application such as 3G/4G/5G TDD and FDD massive MIMO, macro and small cell base stations etc.
- 4 differential transmitters, 4 differential receivers
- 2 observation receivers with 2 inputs each
- Centre frequency is 75MHz to 6000MHz, 24.33Gbps JESD204B/JESD204C digital interface
- Tx large signal bandwidth is 200MHz maximum
- Tx synthesis bandwidth is 450MHz maximum
- Fully integrated independent fractional-N radio frequency synthesizers
- Fully integrated clock synthesizer, support for TDD and FDD applications
- Multichip phase synchronization for all local oscillators and baseband clocks
- Operating temperature is -40°C to +110°C
- 289-ball chip scale package ball grid array [CSP-BGA]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
650MHz
950mV
1.89V
-
289Pins
7dBm
-
-
MSL 3 - 168 hours
6GHz
-
24.33Gbps
-
CSPBGA
-40°C
110°C
3G/4G/5G TDD and FDD Massive MIMO, Macro and Small Cell Base Stations
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate