You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MP930-0.20-1% - 

Through Hole Resistor, Kool-Pak®, 0.2 ohm, MP900 Series, 30 W, ± 1%, TO-220, 250 V

MP930-0.20-1% - Through Hole Resistor, Kool-Pak®, 0.2 ohm, MP900 Series, 30 W, ± 1%, TO-220, 250 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CADDOCK CADDOCK
Manufacturer Part No:
MP930-0.20-1%
Order Code:
1612030
Product Range
MP900 Series
Technical Datasheet:
MP930-0.20-1%   Datasheet
See all Technical Docs

Product Information

:
0.2ohm
:
MP900 Series
:
30W
:
± 1%
:
TO-220
:
250V
:
Thick Film
:
0ppm/°C to +200ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MP930-0.20-1% is a 0.2R 30W through hole-mounting Power Film Resistor is constructed with Caddocks Micronox® resistance film fired onto a flat ceramic substrate. The Kool-Pak® resistor has ±1% resistance tolerance and the terminal attachment. The resistor element and terminal attachment areas on the substrate are encapsulated in the moulded body with the other side of the ceramic being exposed flush with the back mounting surface of the device.
  • Resistance element geometry are configured to provide outstanding non-inductive performance
  • Solderable terminal
  • Ceramic mounting surface
  • Heat sink mountable design
  • Non-inductive design
  • High Power Resistor

Applications

Industrial

Associated Products

Compare Selected

Related Searches

210 In stock

92 available for next business day delivery
118 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

5 will be available for delivery on 11/7/19

More stock available week commencing 5/8/19

S$8.84 ( S$9.46 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$8.84 (S$9.46)
  ( )
10+ S$7.98 (S$8.54)
  ( )
25+ S$7.31 (S$7.82)
  ( )
50+ S$6.79 (S$7.27)
  ( )
100+ S$5.95 (S$6.37)