You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TRA12UN100

Isolation Transformer, 3 VA, 12V, 1 x 240V

TRA12UN100 - Isolation Transformer, 3 VA, 12V, 1 x 240V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CAREL CAREL
Manufacturer Part No:
TRA12UN100
Order Code:
645400
Technical Datasheet:
TRA12UN100   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3VA

:
12V

:
-

:
1 x 240V

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The TRA12UN100 from Carel is a power supply transformer. This transformer enables the Carel IR32/IRDR controllers or Tempatron TT32/TTDR timers to be supplied from 240VAC. They provide a low cost solution for mains operated systems and with a 3VA rating are useful for driving other low voltage monitors, alarms or control circuits that require a 12V supply.
  • Input voltage is 240VAC at 50/60Hz
  • Output voltage is 12VAC
  • Regulation is 13.8VAC (0mA), 10VAC (300mA)
  • 200g weight

Applications

Industrial, Power Management

Best Seller

113 In stock Need more?

113 available for 3 - 4 business days delivery

S$19.44 ( S$20.80  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$19.44 (S$20.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.