You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HP22SCB.2825

Wire, Stranded, Hook Up, PTFE, Pink, 22 AWG, 0.336 mm², 82 ft, 25 m

CARLISLEIT HP22SCB.2825
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HP22SCB.2825
Order Code:
1423417
Technical Datasheet:
HP22SCB.2825   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PTFE

:
Pink

:
22AWG

:
0.336mm²

:
82ft

:
25m

:
19 x 0.15mm

:
600V

:
Silver Plated Copper

:
1.35mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The HP22SCB.2825 is a 25m pink Hook-up Wire with silver-plated copper conductor and PTFE insulation. The PTFE is unaffected by oils, lubricants, hydraulic fluids and aircraft fuel. The material is non-flammable, resistant to solder iron damage and is highly flexible. The PTFE wires are used in environments where the demands, whether thermal, electrical or mechanical are severe. PTFE Insulation is applied either by extrusion or by spiral lapping and sintering.
  • CPR: Not Yet Qualified
  • 58.6R/km at 20°C Maximum conductor resistance
  • 8A at 40°C Maximum long term current rating
  • -75 to 190°C Temperature range

Applications

Aerospace, Defence, Military, Thermal Management, Industrial

No Longer Manufactured

S$66.68 ( S$72.01  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$66.68 (S$72.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$63.40 (S$68.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$60.11 (S$64.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --