You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DEB71DM24A5 - 

Current Monitoring Relay, DEB71 Series, SPDT, 5 A, DIN Rail, 250 V, Screw

DEB71DM24A5 - Current Monitoring Relay, DEB71 Series, SPDT, 5 A, DIN Rail, 250 V, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DEB71DM24A5
Order Code:
2930883
Product Range
DEB71 Series
Technical Datasheet:
DEB71DM24A5   Datasheet
See all Technical Docs

Product Information

:
DEB71 Series
:
SPDT
:
5A
:
DIN Rail
:
250V
:
Screw
:
24V
:
240VAC
:
30mA
:
5A
:
2.5VA
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DEB71 is an adjustable modular residual current relay which, in conjunction with the MCB and the CT, provides the protection of people against electrocution, or protection of properties against fire, by interrupting the mains on faulty loads or lines.
  • Adjustable trip level. Adjustable leakage threshold from 30mA to 5A or from 300mA to 30A
  • 2 outputs. Two relay outputs provide, besides the alarm signal an additional warning output
  • Level indication. LED Bar shows at a glance the real time leakage level
  • Nuisance tripping safe. EN 60947-2 Annex M conformity
  • Anti tampering. Sealable front lid provides protection against possible tampering
  • Remote R/T button. Input for external reset switch allows remote system restart in case of tripping
  • Earthed / unearthed mains. The DEB can be used on both three phase or single phase, which not necessarily need to be earthed

Related Searches

2 In stock

2 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 14/10/19

S$157.30 ( S$168.31 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$157.30 (S$168.31)
  ( )
5+ S$154.54 (S$165.36)
  ( )
10+ S$146.81 (S$157.09)