You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DIA53S72420A - 

Current Monitoring Relay, DIA53 Series, SPST-NO, 100 mA, DIN Rail, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DIA53S72420A
Order Code:
1824777
Product Range
DIA53 Series
Also Known As:
GTIN UPC EAN: 8030956007893
Technical Datasheet:
DIA53S72420A   Datasheet
See all Technical Docs

Product Information

:
DIA53 Series
:
SPST-NO
:
100mA
:
DIN Rail
:
-
:
Screw
:
40VDC
:
-
:
2A
:
20A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Small current monitoring relay with built-in current transformer, adjustable setpoint and integrated solid state output. Self-powered and 2-wire connection for easy use. 12 mm hole for insulated current carrying wire makes it suitable for most applications. Designed for mounting on DIN-rail, the 17.5 mm wide housing is suitable both for back and front panel mounting.
  • 2-Wire connection
  • Self powered
  • 2 - 20A ac Input range
  • Adjustable set-point
  • Normally open, 100mA output
  • LED Indication of output status
  • DIN Rail mounting in accordance with DIN / EN 50 022
  • 17.5mm DIN-Rail housing (DIN 43880)

Also Known As

GTIN UPC EAN: 8030956007893

Related Searches

24 In stock

4 available for 3 - 4 business days delivery
20 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

19 will be available for delivery on 27/8/19

More stock available week commencing 14/10/19

S$233.39 ( S$249.73 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$233.39 (S$249.73)
  ( )
10+ S$219.67 (S$235.05)
  ( )
25+ S$212.80 (S$227.70)
  ( )
50+ S$199.07 (S$213.00)