You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DUA52C724 - 

Voltage Monitoring Relay, DUA Series, SPDT, 5 A, DIN Rail, 250 VAC, Screw

DUA52C724 - Voltage Monitoring Relay, DUA Series, SPDT, 5 A, DIN Rail, 250 VAC, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DUA52C724
Order Code:
7330782
Product Range
DUA Series
Technical Datasheet:
DUA52C724   Datasheet
See all Technical Docs

Product Information

:
DUA Series
:
SPDT
:
5A
:
DIN Rail
:
250VAC
:
Screw
:
24VDC
:
24VDC
:
1.5W
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Measuring if power supply is below the set level
  • Measures on own power supply
  • Measuring ranges: 8-28V dc
  • Adjustable hysteresis: 4 to 50%
  • Output: 5A SPDT NE relay
  • For mounting on DIN rail in accordance with DIN/EN 50 022
  • 17.5mm housing (DIN 43880)
  • LED indication for relay and power supply ON
  • Dimensions: W=17.5mm H=81.5mm D=67mm

Related Searches

25 In stock

18 available for next business day delivery
7 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

S$197.67 ( S$211.51  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$197.67 (S$211.51)
  ( )
10+ S$186.03 (S$199.05)
  ( )
25+ S$180.22 (S$192.84)
  ( )
50+ S$168.59 (S$180.39)