You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

D31A3100 - 

Reed Relay, SPST-NO, 5 VDC, D31A Series, Through Hole, 500 ohm, 500 mA

D31A3100 - Reed Relay, SPST-NO, 5 VDC, D31A Series, Through Hole, 500 ohm, 500 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CELDUC CELDUC
Manufacturer Part No:
D31A3100
Order Code:
1214549
Product Range
D31A Series
Technical Datasheet:
D31A3100   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
5VDC
:
D31A Series
:
Through Hole
:
500ohm
:
500mA
:
100V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The D31A3100 is a 1-pole Dual In-line Reed Relay with 1NO contact configuration, rhodium contact and through hole mounting, D31A series.
  • -40 to 70°C Operating temperature range

Applications

Industrial, Power Management, Automation & Process Control

Related Searches

15 In stock

15 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

S$3.78 ( S$4.04 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$3.78 (S$4.04)
  ( )
25+ S$3.69 (S$3.95)
  ( )
100+ S$3.56 (S$3.81)
  ( )
250+ S$3.41 (S$3.65)
  ( )
500+ S$3.17 (S$3.39)