You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

D31A5100 - 

Reed Relay, SPST-NO, 12 VDC, D31A Series, Through Hole, 1 kohm, 500 mA

D31A5100 - Reed Relay, SPST-NO, 12 VDC, D31A Series, Through Hole, 1 kohm, 500 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CELDUC CELDUC
Manufacturer Part No:
D31A5100
Order Code:
1214551
Product Range
D31A Series
Technical Datasheet:
D31A5100   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
12VDC
:
D31A Series
:
Through Hole
:
1kohm
:
500mA
:
100V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The D31A5100 is a dual In-line Reed Relay with SPST-NO rhodium contact and through hole terminals. The most popular and the most industrial of the range. It is designed to switch inputs of telephony levels or PLC, signals from sensors or safety components. The D31A-series relay meets the demands of an increasing number of new applications thanks to their ease of operation price, compact size and reliability.
  • 1ms Operate and 50µs release typical time
  • -40 to 85°C Working temperature range

Applications

Communications & Networking, Automation & Process Control, Signal Processing, Sensing & Instrumentation, Safety, Industrial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 27/1/20

Contact me when back in stock

S$4.70 ( S$5.03  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$4.70 (S$5.03)
  ( )
25+ S$4.49 (S$4.80)
  ( )
100+ S$4.20 (S$4.49)
  ( )
250+ S$3.79 (S$4.06)
  ( )
500+ S$3.25 (S$3.48)