You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

D32A5100 - 

Reed Relay, DPST-NO, 12 VDC, D32A Series, Through Hole, 500 ohm, 500 mA

D32A5100 - Reed Relay, DPST-NO, 12 VDC, D32A Series, Through Hole, 500 ohm, 500 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CELDUC CELDUC
Manufacturer Part No:
D32A5100
Order Code:
1214557
Product Range
D32A Series
Technical Datasheet:
D32A5100   Datasheet
See all Technical Docs

Product Information

:
DPST-NO
:
12VDC
:
D32A Series
:
Through Hole
:
500ohm
:
500mA
:
100V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The D32A series dual in-line Reed Relay with 2 normally open contacts.

Applications

Industrial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 20/1/20

Contact me when back in stock

S$8.19 ( S$8.76  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$8.19 (S$8.76)
  ( )
25+ S$7.86 (S$8.41)
  ( )
100+ S$7.30 (S$7.81)
  ( )
250+ S$6.59 (S$7.05)
  ( )
500+ S$5.68 (S$6.08)