You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

F09 - 

Pocket Clamp Meter with a 4000 Count and 26mm Diameter

F09 - Pocket Clamp Meter with a 4000 Count and 26mm Diameter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
F09
Order Code:
9656510
Technical Datasheet:
F09   Datasheet
See all Technical Docs

Product Information

:
Current, Voltage, Frequency, Resistance
:
400A
:
600V
:
600V
:
40kohm
:
True RMS
:
Auto
:
3.75
:
26mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The F09 is a pocket-size, all-purpose, small-diameter clamp, operated with one hand. Ideal for U1000RO2V-1X185 2and H07RNF-1x70 cables2 or 20mmx5mm bars, it is a professional measurement tool (600V Cat.III). Fully automatic, TRMS AC+DC, the F09 is a must for all your measurements
  • Clamping: ø26mm
  • AC and DC intensity: 0.20 to 40/400A (600A peak)
  • AC and DC voltage: 0.20 to 40/400/600V (900V peak)
  • Phase rotation (2-wire)
  • Inrush current
  • Power factor
  • Hz frequency
  • Auto AC/DC - Hold
  • Automatic DC zero
  • Continuity / buzzer
  • Diode test
  • Min/max/peak
  • Automatic lead compensation
  • Backlit display
  • Range overrun buzzer
  • Battery charge level
  • Automatic stop
  • Dangerous voltage signal

Applications

Test & Measurement, Maintenance & Repair, Sensing & Instrumentation, Test & Measurement

Contents

Carry case, 2 test probe leads, 9V battery, K type thermocouple and users manual

Related Searches

No Longer Manufactured

S$596.26 ( S$638.00 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$596.26 (S$638.00)