You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CHEMTOOLS 8401-20

Super Glue, Instant, Medium Viscosity, 20 g, 20 ml, Cyanoacrylate, Room Temperature

CHEMTOOLS 8401-20
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHEMTOOLS CHEMTOOLS
Manufacturer Part No:
8401-20
Order Code:
2366375
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
8401-20   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 8401-20 is a general purpose Instant Adhesive ideal for bonding rough, porous and acidic surfaces including wood, cardboard, balsa wood, rubbers, plastics, metals and leather. The 8401 is medium viscosity combined with fast cure speed, surface insensitive cyanoacrylate adhesive (CA). It is specifically formulated to bond difficult surfaces with high industrial strength.
  • Colourless liquid appearance
  • 0.2mm Gap filling
  • 80 to 120 cps Viscosity

Applications

Maintenance & Repair

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

(  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --