You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CW2605

Rubber Keypad Repair Kit, For, Non Conductive Keypads

CW2605 - Rubber Keypad Repair Kit, For, Non Conductive Keypads

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CW2605
Order Code:
128790
Also Known As:
GTIN UPC EAN: 032599082549
Technical Datasheet:
CW2605   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Rubber Keypad Repair Kit

:
Non Conductive Keypads

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

CircuitWorks Rubber Keypad Repair Kit permanently repairs rubber keypads by restoring conductivity to worn, intermittent, and non conductive carbon contacts. This product easily returns rubber keypads to like new condition. This system is flexible and very durable. The CircuitWorks Rubber Keypad Repair Kit provides a silver/carbon coating that is effective and long lasting.
  • Repairs non conductive keypads
  • Excellent electrical conductivity
  • Wear resistant coating
  • Excellent adhesion
  • System has 72 hours pot life at room temperature and relative humidity 65%
  • Testing shows repairs can withstand over 500.000 simulated keystrokes

Applications

Maintenance & Repair

Contents

Contents: Contents: 3g (0.1oz) adhesive, 0.3g (0.01oz) curing agent

Also Known As

GTIN UPC EAN: 032599082549
Best Seller

37 In stock Need more?

37 available for 3 - 4 business days delivery

S$34.95 ( S$37.40  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$34.95 (S$37.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$34.14 (S$36.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$33.32 (S$35.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$32.51 (S$34.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.