You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CW7100

Grease, Silver, Conductive, Grease Conductive, Syringe, 6.5g

CW7100 - Grease, Silver, Conductive, Grease Conductive, Syringe, 6.5g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CW7100
Order Code:
1702759
Also Known As:
GTIN UPC EAN: 032599064484
Technical Datasheet:
CW7100   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Grease Conductive

:
Syringe

:
-

:
6.5g

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

CircuitWorks Silver Conductive Grease provides maximum electrical and thermal conductivity, proven lubrication properties, and protection from moisture, oxidation, and other environmental hazards. This system utilizes an advanced silicone lubricant that is compatible with metal, rubber and plastic.
  • High electrical conductivity
  • Excellent thermal conductivity
  • Provides protection against wear
  • Remains stable in a wide temperature range; 70 to 485°F ( 57 to 252°C)
  • Protects against moisture and corrosion
  • Very low viscosity vs temperature change

Applications

Consumer Electronics, Maintenance & Repair

Warnings

To avoid shock or possible fire, stop power to any system before applying conductive grease.

Also Known As

GTIN UPC EAN: 032599064484
Best Seller

Available for back order

Deliveries start from 7/9/20

Notify me when back in stock

S$88.82 ( S$95.04  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$88.82 (S$95.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$86.96 (S$93.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$85.66 (S$91.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.