You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BACC45FS14-7P6H

Circular Connector, BACC45 Series, Straight Plug, 7 Contacts, Crimp Pin - Contacts Not Supplied

CINCH CONNECTIVITY SOLUTIONS BACC45FS14-7P6H
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BACC45FS14-7P6H
Order Code:
2104026
Product Range
BACC45 Series, MIL-DTL-26500 Series Equivalent
Technical Datasheet:
BACC45FS14-7P6H   Datasheet
See all Technical Docs

Product Range Selector (BACC45 Series, MIL-DTL-26500 Series Equivalent)

See all from this product range

Product Overview

The BACC45FS14-7P6H from Cinch is BACC45 series, MIL-DTL-26500 series equivalent straight plug with 7 contacts. These BACC45 series cylindrical connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. These BACC45 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • High reliability connectors
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 96hour
  • Threaded coupling with 200 mating cycles
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BACC45 Series

:
Straight Plug

:
7Contacts

:
Crimp Pin - Contacts Not Supplied

:
Threaded

:
14-7

:
Aluminium Alloy Body

:
Non-conductive Black Anodise

:
Copper Alloy

:
Gold

:
6

:
Environmentally Sealed

:
MIL-DTL-26500 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

2 In stock

Supplier Direct Ship

With you in 9 business days

S$76.93 ( S$82.32  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$76.93 (S$82.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$74.65 (S$79.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$72.39 (S$77.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$70.12 (S$75.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$65.60 (S$70.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$61.99 (S$66.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$60.17 (S$64.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --