You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PSUCIT400HE

AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 400 W

CIT PSUCIT400HE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CIT CIT
Manufacturer Part No:
PSUCIT400HE
Order Code:
1889784
Also Known As:
GTIN UPC EAN: 5055492411044
Technical Datasheet:
PSUCIT400HE   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1Outputs

:
400W

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
230V AC

:
Fixed

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • Outputs: 3x 5.25", 1x 3.5", 1x 4-way, 1x 6-way PCI-Ex and 3x SATA
  • 20 or 24-pin motherboard power connector
  • 12cm Silent fan
  • Dual 12V rails
  • ATX 12V compliant for all types of CPU and mainboard
  • Black cooling paint
  • Input is via IEC320 socket
  • Power switch
  • Power Factor Correction (PFC)

Contents

PSU only

Also Known As

GTIN UPC EAN: 5055492411044
Best Seller

10 In stock Need more?

10 available for 3 - 4 business days delivery

S$53.72 ( S$57.48  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$53.72 (S$57.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ S$52.65 (S$56.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --