You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MA2600

Organiser, PVC, Polyester, Rubberised

MA2600 - Organiser, PVC, Polyester, Rubberised
MA2600 - Organiser, PVC, Polyester, Rubberised
MA2600 - Organiser, PVC, Polyester, Rubberised
MA2600 - Organiser, PVC, Polyester, Rubberised
MA2600 - Organiser, PVC, Polyester, Rubberised
MA2600 - Organiser, PVC, Polyester, Rubberised
MA2600 - Organiser, PVC, Polyester, Rubberised

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK MAGMA CK MAGMA
Manufacturer Part No:
MA2600
Order Code:
2058442
Also Known As:
GTIN UPC EAN: 5013969962949
Technical Datasheet:
MA2600   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PET (Polyester)

:
Black

:
13.39"

:
340mm

:
11.81"

:
300mm

:
1.57"

:
40mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to get the job done in style. With its modern and contemporary look, C.K Magma is the preferred choice of trade professionals who aspire to look good both at work and at leisure. Built to survive the rigours of every day work, C.K Magma products provide all the functionality, comfort and protection trade professionals need. C.K Magma products are made of durable polyester and have a bright red inner lining for easy visibility of stored items.
  • Strong zip around construction to protect contents
  • Extra slide-in pockets for organising paper work and documents
  • Complete with 4-ring binder mechanism for portable filing
  • Convenient interior segmentation with an A4 portrait pad, business card compartments and dual pen holder

Also Known As

GTIN UPC EAN: 5013969962949

Available for back order

More stock available to supplier lead times which is approximately 14/12/20

Notify me when back in stock

S$39.29 ( S$42.04  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$39.29 (S$42.04)