You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T2250

Armourslice SWA Cable Stripper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T2250
Order Code:
2432836
Also Known As:
GTIN UPC EAN: 5013969215816
Technical Datasheet:
T2250   Datasheet
See all Technical Docs

Product Information


:
-

:
12mm to 36mm

:
SWA Cables

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

50% faster than conventional SWA stripping methods. Scores armour strands to a uniform depth for a clean break off and trouble free gland connection. Automatic cable clamp applies constant pressure throughout the cut with no re-tightening necessary. Wide cable clamp ensures perfect blade to cable alignment for precise cuts. Rugged all-metal construction with integrated spare blade holder. Perfect results on cables from 12mm up to 36mmØ.
  • Fast, clean, safe stripping of SWA cables - up to 50% quicker than conventional stripping methods
  • Robust metal alloy body for exceptional strength & durability
  • High performance, long lasting hardened steel alloy cutting blade
  • Integrated spare blade holder for quick blade changes - supplied with 5 spare blades
  • Wide stripping capacity of 12mm up to 36mm Ø

Also Known As

GTIN UPC EAN: 5013969215816
Best Seller

15 In stock Need more?

15 available for 3 - 4 business days delivery

S$73.30 ( S$78.43  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$73.30 (S$78.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.