You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T3817

Punch Plier, Round, Revolving, Hardened Steel, 2mm to 4.5mm

T3817 - Punch Plier, Round, Revolving, Hardened Steel, 2mm to 4.5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T3817
Order Code:
2419519
Also Known As:
GTIN UPC EAN: 5013969503906
Technical Datasheet:
T3817   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Round

:
4.5mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Made from special hardened steel for greater load capacity. Brass anvil with 6 punch revolving head. Size of punch in use clearly shown. Punch capacity 2mm to 4.5mm. Closing catch with auto opening function. Rust resistant coating. Suitable for leather, plastic, card etc. Display packed. Weight 280g
  • Specially hardened steel punches and brass anvil
  • 6 punch revolving head marked with size
  • Black lacquered coating for corrosion protection
  • Suitable for leather, plastic, card, etc.
  • Individual Punch Diameters: 2mm / 2.5mm / 3mm / 3.5mm / 4mm & 4.5mm
  • Overall Length: 220mm

Also Known As

GTIN UPC EAN: 5013969503906

2 In stock Need more?

2 available for 3 - 4 business days delivery

S$40.82 ( S$43.68  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$40.82 (S$43.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$40.00 (S$42.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$39.19 (S$41.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.