You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T3880DEF 110 - 

Cutter, Side, 120 mm, Extra Full Flush, 1 mm

T3880DEF 110 - Cutter, Side, 120 mm, Extra Full Flush, 1 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T3880DEF 110
Order Code:
2505356
Technical Datasheet:
T3880DEF 110   Datasheet
See all Technical Docs

Product Information

:
Side
:
120mm
:
Extra Full Flush
:
1mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T3880DEF 110 is a SensoPlus extra full flush ESD oval head Side Cutter induction hardened blades for a long life. It is made of hot drop forged high alloy carbon and chrome vanadium steel for maximum strength. Precision box joint for smooth and accurate action, longer product life. No adjustments necessary for the life of the pliers.
  • Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
  • Precision box joint construction for permanent, adjustment free jaw alignment
  • Induction hardened jaws for outstanding long term performance
  • Mirror polished surface eliminates the risk of damage from flaking chrome
  • Spot welded double leaf springs for consistent, repetitive action
  • Ergonomically designed dual component handles for increased comfort & control
  • Fully ESD compliant for safe use on sensitive electronic components
  • According to IEC 61340 5.1 & 5.2
  • Oval head
  • Bevel: Extra Full Flush Cut
  • Length of cutting edges: 9 mm
  • Overall length: 120 mm
  • Cutting capacities wire: Hard: - mm / Medium Hard: 0,6 mm / Soft: 1,0 mm

Applications

Maintenance & Repair

Associated Products

Compare Selected

Related Searches

No Longer Stocked

S$62.91 ( S$67.31  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$62.91 (S$67.31)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.