You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T3894 - 

Stripping Plier, ESD, 26-16 AWG / 0.4-1.3mm Insulated Solid Wires

T3894 - Stripping Plier, ESD, 26-16 AWG / 0.4-1.3mm Insulated Solid Wires

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T3894
Order Code:
2469267
Also Known As:
GTIN UPC EAN: 5013969938944
Technical Datasheet:
T3894   Datasheet
See all Technical Docs

Product Information

:
26AWG to 16AWG
:
0.4mm to 1.3mm
:
Insulated Solid Wires
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • For safe and damage-free stripping of fine, insulated solid wires in applications where it is critical to prevent damage from electro-static charge
  • Six pre-set blade pairs for stripping the sheathing from insulated, solid core wires of 0.4, 0.5, 0.6, 0.8, 1.0 and 1.3mm (16-26 AWG)
  • Suitable for stripping all common wire insulation types
  • Special tool steel blades, hardened for long-term performance
  • Integrated shears for cutting soft copper wires up to 3mm Ø / 8AWG Stranded
  • Plier nose with serrated tips for gripping and looping wires
  • Elecro-static discharging handles - dissipative 10⁸
  • Contoured, dual component handle design for comfortable working
  • Locking mechanism to secure the blade pairs in a closed position
  • Black oxidised finish for corrosion resistance and reduced glare
  • Smooth-action return spring for convenience during repetitive work
  • Joint with durable stainlesss steel rivet
  • Technical information: Total length: 168 mm. Steel Thickness: 3 mm. Stripping capacities:

Also Known As

GTIN UPC EAN: 5013969938944

Related Searches

23 In stock

23 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

S$26.50 ( S$28.36  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$26.50 (S$28.36)