You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

T4570 200 - 

Bit Holder, Stainless Steel, 200 mm, For 1/4" Driver Bits

T4570 200 - Bit Holder, Stainless Steel, 200 mm, For 1/4" Driver Bits

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T4570 200
Order Code:
2470580
Also Known As:
GTIN UPC EAN: 5013969996593
Technical Datasheet:
T4570 200   Datasheet
See all Technical Docs

Product Information

:
200mm
:
1/4" Driver Bits
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Universal magnetic bit holder for use with 1/4" hexagonal drive screwdriver bits.
  • Strong & corrosion resistant stainless steel sleeve
  • Magnetic base and c-ring securely retains the bit in place
  • Drive conforms to DIN 3126 E6.3 & ISO 1173
  • Length: 200 mm

Also Known As

GTIN UPC EAN: 5013969996593

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

15 will be available for delivery on 8/10/19
10 will be available for delivery on 29/10/19

S$13.20 ( S$14.12 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$13.20 (S$14.12)