You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

T4722-2250 - 

Phillips Screwdriver, #2 Tip, 250 mm Blade Length, 358 mm Overall Length

T4722-2250 - Phillips Screwdriver, #2 Tip, 250 mm Blade Length, 358 mm Overall Length

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T4722-2250
Order Code:
1813366
Technical Datasheet:
T4722-2250   Datasheet
See all Technical Docs

Product Information

:
#2
:
250mm
:
358mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T4722-2250 is a PH2 x 250mm long reach Screwdriver with large soft grip tri-lobe handles for exceptional comfort and high torque turns. Handle injection moulded directly to blade giving the ultimate bond for increased reliability and durability.
  • Tip type marking for easy identification
  • Large soft grip tri-lobe handle for exceptional comfort & high torque turns
  • Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
  • Anti roll flats to prevent the screwdriver rolling off sloping surfaces
  • Chrome plated, toughened alloy steel blade for increased strength & durability
  • Magnetic tip holds the screw securely to the tip to aid positioning & setting
  • According to DIN ISO 8764
  • Size: PH2
  • Visible blade length: 250 mm
  • Overall length: 358 mm

Applications

Maintenance & Repair

Related Searches

9 In stock

9 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

S$15.44 ( S$16.52 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$15.44 (S$16.52)