You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

T4723-2250 - 

Screwdriver, Pozidriv, PZ2, 250 mm Blade, 361 mm Overall

T4723-2250 - Screwdriver, Pozidriv, PZ2, 250 mm Blade, 361 mm Overall

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T4723-2250
Order Code:
1813372
Technical Datasheet:
T4723-2250   Datasheet
See all Technical Docs

Product Information

:
361mm
:
250mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T4723-2250 is a PZ2 x 250mm Screwdriver with large soft grip tri-lobe handle for exceptional comfort and high torque turns. Handle injection moulded directly to blade giving the ultimate bond for increased reliability and durability. Anti roll flats to prevent the screwdriver rolling off sloping surfaces.
  • Tip type marking for easy identification
  • Large soft grip tri-lobe handle for exceptional comfort & high torque turns
  • Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
  • Anti roll flats to prevent the screwdriver rolling off sloping surfaces
  • Chrome plated, toughened alloy steel blade for increased strength & durability
  • Magnetic tip holds the screw securely to the tip to aid positioning & setting
  • According to DIN ISO 8764
  • Size: PZ2
  • Visible blade length: 250 mm
  • Overall length: 358 mm

Applications

Maintenance & Repair

Related Searches

10 In stock

10 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

S$15.39 ( S$16.47 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$15.39 (S$16.47)