You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

T4725ESD 05 - 

Screwdriver, Slotted, ESD, 125 mm Blade, 5 mm Tip, 215 mm Overall

T4725ESD 05 - Screwdriver, Slotted, ESD, 125 mm Blade, 5 mm Tip, 215 mm Overall

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T4725ESD 05
Order Code:
3116980
Technical Datasheet:
T4725ESD 05   Datasheet
See all Technical Docs

Product Information

:
5mm
:
125mm
:
215mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T4725ESD 05 is a 5 x 125mm slotted parallel tip ESD Screwdriver with electro statically dissipative to protect sensitive electronic components. Blade manufactured from premium quality chrome vanadium/molybdenum steel for strength.
  • Ergonomic tri-lobe handle design for comfort & effective delivery of torque
  • Fully ESD compliant for safe use on sensitive electronic components
  • Toughened alloy steel blade for exceptional strength & durability
  • Black anti-peel finish eliminates the risk of damage from flaking chrome
  • Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
  • Precision machined tip for an exact screw fit & damage free screwdriving
  • According to DIN ISO 2380, IEC 61340 5.1 & 5.2
  • Blade width: 5 mm
  • Visible blade length: 125 mm
  • Overall length: 215 mm

Applications

Maintenance & Repair

Related Searches

8 In stock

8 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

S$9.53 ( S$10.20 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$9.53 (S$10.20)