You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

T4729 - 

Screwdriver Set, Triton XLS, Insulated, Slotted/Pozi, 5-Piece

T4729 - Screwdriver Set, Triton XLS, Insulated, Slotted/Pozi, 5-Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T4729
Order Code:
1813378
Also Known As:
GTIN UPC EAN: 5013969704808
Technical Datasheet:
T4729   Datasheet
See all Technical Docs

Product Information

:
2.5, 4, 5.5mm, PZ1, PZ2
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Tip type marking for easy identification
  • Large soft grip tri-lobe handle for exceptional comfort & high torque turns
  • Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
  • Anti roll flats to prevent the screwdriver rolling off sloping surfaces
  • Chrome plated, toughened alloy steel blade for increased strength & durability
  • Magnetic tip holds the screw securely to the tip to aid positioning & setting
  • According to EN60900, ISO 2380-2, DIN ISO 8764
  • Contents: 1 x slotted parallel, sizes: 2.5 x 75, 4.0 x 100 & 5.5 x 125mm. 1 x Pozidriv, sizes: 1 x 80 & 2 x 100mm

Contents

1 x slotted parallel, sizes: 2.5 x 75, 4.0 x 100 & 5.5 x 125mm. 1 x Pozidriv, sizes: 1 x 80 & 2 x 100mm.

Also Known As

GTIN UPC EAN: 5013969704808

Associated Products

Compare Selected

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

S$57.88 ( S$61.93 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$57.88 (S$61.93)
  ( )
3+ S$56.20 (S$60.13)
  ( )
6+ S$54.37 (S$58.18)