You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

T4811 10 - 

Screwdriver, Slotted, Strike Through, 250 mm Blade, 13 mm Tip, 380 mm Overall

T4811 10 - Screwdriver, Slotted, Strike Through, 250 mm Blade, 13 mm Tip, 380 mm Overall

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T4811 10
Order Code:
2505377
Also Known As:
GTIN UPC EAN: 5013969750003
Technical Datasheet:
T4811 10   Datasheet
See all Technical Docs

Product Information

:
13mm
:
250mm
:
380mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T4811 10 from CK Tools is an HDclassic slotted strikethrough screwdriver. The classic heavy duty screwdriver is made of chrome plated shaft with black non peel tip finish, toughened high alloy steel blade and cellulose acetate handle that provides shatterproof and wipe clean. This handle is injection moulded directly to the blade which gives ultimate bond for increased reliability and durability.
  • Shatter resistant acetate handle - wipe clean, oil & acid resistant
  • Large square shape handle design for maximum torque
  • Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
  • Anti roll flats to prevent the screwdriver rolling off sloping surfaces
  • Chrome plated toughened alloy steel blade for increased strength & durability
  • Precision machined tip for an exact screw fit & damage free screwdriving
  • Drop forged blades from Chrome
  • Vanadium/Molybdenum steel, hardened and tempered
  • Strike through design for the most demanding applications
  • Blade width: 13 mm
  • Visible blade length: 250 mm
  • Overall length: 380 mm

Also Known As

GTIN UPC EAN: 5013969750003

Related Searches

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/9/19

S$28.71 ( S$30.72 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$28.71 (S$30.72)