You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

T4812 3 - 

Phillips Screwdriver, #3 Tip, 150 mm Blade Length, 260 mm Overall Length, HD Classic Series

T4812 3 - Phillips Screwdriver, #3 Tip, 150 mm Blade Length, 260 mm Overall Length, HD Classic Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T4812 3
Order Code:
2505414
Product Range
HD Classic - Phillips
Also Known As:
GTIN UPC EAN: 5013969588002
Technical Datasheet:
T4812 3   Datasheet
See all Technical Docs

Product Information

:
#3
:
150mm
:
260mm
:
HD Classic - Phillips
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T4812 3 from CK Tools is an HDclassic phillips screwdriver. The classic heavy duty screwdriver is made of chrome plated shaft with black non peel tip finish, toughened high alloy steel blade and cellulose acetate handle that provides shatterproof and wipe clean. This handle is injection moulded directly to the blade which gives ultimate bond for increased reliability and durability.
  • Shatter resistant acetate handle - wipe clean, oil & acid resistant
  • Large square shape handle design for maximum torque
  • Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
  • Anti roll flats to prevent the screwdriver rolling off sloping surfaces
  • Chrome plated toughened alloy steel blade for increased strength & durability
  • Precision machined tip for an exact screw fit & damage free screwdriving
  • Drop forged blades from Chrome Vanadium/Molybdenum steel, hardened and tempered
  • According to ISO 8764
  • Size: PH 3
  • Visible blade length: 150mm
  • Overall length: 260mm

Also Known As

GTIN UPC EAN: 5013969588002

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Contact me when back in stock

S$17.00 ( S$18.19 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$17.00 (S$18.19)