You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T4880XES12

Screwdriver, Slotted, Electronic, ESD, 60 mm Blade, 1.19 mm Tip, 160 mm Overall

T4880XES12 - Screwdriver, Slotted, Electronic, ESD, 60 mm Blade, 1.19 mm Tip, 160 mm Overall

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T4880XES12
Order Code:
1770201
Technical Datasheet:
T4880XES12   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.19mm

:
60mm

:
160mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • Ergonomically designed handle with hollow rotating cap for ease of use & precise control
  • Premium quality alloy steel blade for exceptional strength & durability
  • Precision machined tip for an exact screw fit & damage free screwdriving
  • Black anti-peel tips eliminates the risk of damage from flaking chrome
  • Fully ESD compliant for safe use on sensitive electronic components
  • Size: 1,2 mm
  • Visible blade length: 60 mm
  • Overall length: 157 mm

Available for back order

More stock available to supplier lead times which is approximately 2/11/20

Notify me when back in stock

S$15.84 ( S$16.95  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$15.84 (S$16.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.