You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

T49182 - 

Screwdriver Set, Dextro, VDE, with Tip Type Markings, Slotted/Phillips, 6-Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T49182
Order Code:
1664288
Technical Datasheet:
T49182   Datasheet
See all Technical Docs

Product Information

:
2.5, 4, 5.5mm, PH1, PH2 & Tester
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Insulated for working on potentially live circuits.
  • Tip type marking for easy identification
  • Ergonomically shaped, dual component handle for increased comfort, control & safety
  • Long fine neck for precise fingertip control
  • Ridges along the head give extra grip in that last 1/4 turn
  • Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
  • Premium quality Chrome Vanadium steel blade for exceptional strength & durability
  • Precision machined tip for an exact screw fit & damage free screwdriving
  • VDE approved - individually tested to 10,000V for safe live working up to 1,000V
  • According to EN 60900 / VDE0682/201, DIN ISO 8764, ISO 2380-2
  • Contents: 1 x slotted parallel, sizes: 2.5 x 75, 4 x 100 & 5.5 x 125mm, 1 x Phillips, sizes: 1 x 80 & 2 x 100mm, Mainstester

Contents

1 x slotted parallel, sizes: 2.5 x 75, 4 x 100 & 5.5 x 125mm. 1 x Phillips, sizes: 1 x 80 & 2 x 100mm. Mainstester.

Alternatives for T49182

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$48.38 (S$51.77)   ( ) 6+ S$45.68 (S$48.88)   ( ) 12+ S$44.86 (S$48.00)   ( ) More Pricing...

Restricted Item Add

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

S$73.77 ( S$78.93 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$73.77 (S$78.93)