You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T49183 - 

Screwdriver Set, Dextro, VDE, with Tip Type Markings, Slotted/Pozi, 6-Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T49183
Order Code:
1664289
Technical Datasheet:
T49183   Datasheet
See all Technical Docs

Product Information

:
2.5, 4, 5.5mm, PZ1, PZ2 & Tester
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Insulated for working on potentially live circuits.
  • Tip type marking for easy identification
  • Ergonomically shaped, dual component handle for increased comfort, control & safety
  • Long fine neck for precise fingertip control
  • Ridges along the head give extra grip in that last 1/4 turn
  • Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
  • Premium quality Chrome Vanadium steel blade for exceptional strength & durability
  • Precision machined tip for an exact screw fit & damage free screwdriving
  • VDE approved - individually tested to 10,000V for safe live working up to 1,000V
  • According to EN 60900 / VDE0682/201, DIN ISO 8764, ISO 2380-2
  • Contents: 1 x slotted parallel, sizes: 2.5 x 75, 4.0 x 100 & 5.5 x 125mm, 1 x Pozidriv, sizes: 1 x 80 & 2 x 100mm, Mainstester

Contents

1 x slotted parallel, sizes: 2.5 x 75, 4.0 x 100 & 5.5 x 125mm. 1 x Pozidriv, sizes: 1 x 80 & 2 x 100mm. Mainstester.

Alternatives for T49183

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$53.51 (S$57.26)   ( ) 6+ S$50.53 (S$54.07)   ( ) 12+ S$49.61 (S$53.08)   ( ) More Pricing...

Restricted Item Add

2 In stock

2 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

S$60.38 ( S$64.61 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$60.38 (S$64.61)