You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T49193 - 

Screwdriver Set, Dextro, VDE, with Tip Type Markings, Slotted/Pozi, 8-Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T49193
Order Code:
1664291
Technical Datasheet:
T49193   Datasheet
Availability:
New product
See all Technical Docs

Alternatives for T49193

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

1+ S$126.33 (S$135.17)   ( )

Restricted Item Add

Product Overview

Insulated for working on potentially live circuits.
  • Tip type marking for easy identification
  • Ergonomically shaped, dual component handle for increased comfort, control & safety
  • Long fine neck for precise fingertip control
  • Ridges along the head give extra grip in that last 1/4 turn
  • Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
  • Premium quality Chrome Vanadium steel blade for exceptional strength & durability
  • Precision machined tip for an exact screw fit & damage free screwdriving
  • VDE approved - individually tested to 10,000V for safe live working up to 1,000V
  • According to EN 60900 / VDE0682/201, DIN ISO 8764, ISO 2380-2
  • Contents: 1 x slotted parallel, sizes: 2.5 x 75, 4.0 x 100, 5.5 x 125 & 6.5 x 150mm, 1 x Pozidriv, sizes: 0 x 60, 1 x 80 & 2 x 100mm, Mainstester

Product Information


:
No SVHC (16-Jan-2020)

:
2.5, 4, 5.5, 6.5mm, PZ0, PZ1, PZ2 & Tester

:
-

Find similar products Choose and modify the attributes above to find similar products.

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.