You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T49245-2 - 

PHILLIPS SCREWDRIVER, MOD2, 232MM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T49245-2
Order Code:
2725196
Product Range
CK Tools - Dextro VDE Slim Series
Also Known As:
GTIN UPC EAN: 5013969245127
Technical Datasheet:
T49245-2   Datasheet
See all Technical Docs

Product Information

:
-
:
125mm
:
232mm
:
CK Tools - Dextro VDE Slim Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A slim shafted screwdriver which provides easy access to recessed screws without the need to remove any of the insulation.
  • A slim shafted screwdriver which provides easy access to recessed screws without the need to remove any of the insulation
  • Slim shafted insulated blades - allow access to recessed screws and fixings
  • VDE approved - individually tested to 10,000V for safe working up to 1,000V
  • 100 % German manufactured - quality and performance assured
  • Dual component, ergonomic handle - specifically designed for use by electricians
  • Premium quality Chrome Vanadium steel blades
  • Optimised grip for fingertip control and final torque down power
  • Non-roll handle design
  • Permanant tip type marking on the end of the handle
  • Precision machined tips for the ultimate screw fit and high torque output
  • Size: Modulo/Plusminus (PZ/SL) Size 2
  • Visible blade length: 125mm
  • Overall length: 232mm

Also Known As

GTIN UPC EAN: 5013969245127

Related Searches

5 In stock

5 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

S$28.99 ( S$31.02 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$28.99 (S$31.02)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.