You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

T4965 06 - 

Screwdriver, Slotted, Parallel, 150 mm Blade, 5 mm Tip, 240 mm Overall

T4965 06 - Screwdriver, Slotted, Parallel, 150 mm Blade, 5 mm Tip, 240 mm Overall

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T4965 06
Order Code:
2505422
Technical Datasheet:
T4965 06   Datasheet
See all Technical Docs

Product Information

:
5mm
:
150mm
:
240mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T4965 06 from CK Tools is an HDclassic slotted parallel tip screwdriver. The classic heavy duty screwdriver is made of chrome plated shaft with black non peel tip finish, toughened high alloy steel blade and cellulose acetate handle that provides shatterproof and wipe clean. This handle is injection moulded directly to the blade which gives ultimate bond for increased reliability and durability.
  • Shatter resistant acetate handle - wipe clean, oil & acid resistant
  • Large square shape handle design for maximum torque
  • Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
  • Anti roll flats to prevent the screwdriver rolling off sloping surfaces
  • Chrome plated toughened alloy steel blade for increased strength & durability
  • Precision machined tip for an exact screw fit & damage free screwdriving
  • Drop forged blades from Chrome Vanadium/Molybdenum steel, hardened and tempered
  • According to DIN 5264, ISO 2380-2
  • Blade width: 5 mm
  • Visible blade length: 150 mm
  • Overall length: 240 mm

Related Searches

2 In stock

2 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

3 will be available for delivery on 15/10/19

S$9.52 ( S$10.19 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$9.52 (S$10.19)