You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PAA110 - 

MOSFET Relay, 400 V, 150 mA, 22 ohm, DPST-NO

PAA110 - MOSFET Relay, 400 V, 150 mA, 22 ohm, DPST-NO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CLARE CLARE
Manufacturer Part No:
PAA110
Order Code:
1611502
Technical Datasheet:
PAA110   Datasheet
See all Technical Docs

Product Information

:
DPST-NO
:
150mA
:
Through Hole
:
400V
:
22ohm
:
3.75kV
:
5mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PAA110 is a Single Pole OptoMOS® Relay with low drive power requirements (TTL/CMOS compatible). This performance leader provides high peak load voltage handling capability and improved peak load current handling.
  • No moving parts
  • High reliability
  • Arc-free with no snubbing circuits
  • VDE and FCC compatible
  • No EMI/RFI generation
  • Machine insertable, wave solderable

Applications

Industrial, Communications & Networking, Computers & Computer Peripherals, Medical, Security, Avionics

Related Searches

67 In stock

17 available for 3 - 4 business days delivery
50 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 21/10/19

S$10.31 ( S$11.03 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$10.31 (S$11.03)
  ( )
10+ S$9.20 (S$9.84)
  ( )
25+ S$8.29 (S$8.87)
  ( )
100+ S$7.55 (S$8.08)
  ( )
250+ S$6.81 (S$7.29)
  ( )
500+ S$6.11 (S$6.54)