You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BS3058 - 

Cutter, Side, 127 mm, Semi Flush, 2 mm

BS3058 - Cutter, Side, 127 mm, Semi Flush, 2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BS3058
Order Code:
147208
Technical Datasheet:
BS3058   Datasheet
See all Technical Docs

Product Information

:
Side
:
127mm
:
Semi Flush
:
2mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BS3058 is a very heavy semi-clean Cut Nipper for the cutting of steel wires up to Ø1.5mm. The handle is shaped to have a comfortable and firm grip, they are in plastic. The hinge is made to open and close the tool easily, it has not an excessive lateral play that could damage the functional of the tool. The beaks of the nipper can join together. The hardness of the steel is 55 HRC. The tool is without flash or sharp border so it can be used with safety, it is subject to a treatment of burnishing to assure a superficial protection.

Applications

Maintenance & Repair

Related Searches

32 In stock

32 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

24 will be available for delivery on 23/9/19

More stock available week commencing 7/10/19

S$32.89 ( S$35.19 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$32.89 (S$35.19)