You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SQMW210RJ

Through Hole Resistor, 10 ohm, SQ Series, 2 W, ± 5%, Radial Leaded, 150 V

SQMW210RJ - Through Hole Resistor, 10 ohm, SQ Series, 2 W, ± 5%, Radial Leaded, 150 V
SQMW210RJ - Through Hole Resistor, 10 ohm, SQ Series, 2 W, ± 5%, Radial Leaded, 150 V
SQMW210RJ - Through Hole Resistor, 10 ohm, SQ Series, 2 W, ± 5%, Radial Leaded, 150 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SQMW210RJ
Order Code:
1863390
Product Range
SQ Series
Also Known As:
1623786-1, SQM2 10R 5% (WIRE)
Technical Datasheet:
SQMW210RJ   Datasheet
See all Technical Docs

Product Information


:
10ohm

:
SQ Series

:
2W

:
± 5%

:
Radial Leaded

:
150V

:
Wirewound

:
± 300ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SQMW210RJ is a 10R Fixed Power Resistor with wire-wound element. It can be wound or deposited on a fine non-alkali ceramic core then embodied in a ceramic case and sealed with inorganic silica filler. This design provides a resistor with high insulation resistance, low surface temperature, excellent TCR and entirely fire proof construction. This 1623786-1 resistor is ideally suited to a range of areas and efficient thermal performance is important design criteria. Metal film cores adjusted by laser spiral are used where the resistor value is above that suited to wire. Similar performance is obtained although short time overload is slightly derated.
  • Inorganic flame-proof construction
  • 300ppm/°C Stable TCR
  • -55 to 250°C Operating temperature range

Also Known As

1623786-1, SQM2 10R 5% (WIRE)

406 In stock Need more?

406 available for 3 - 4 business days delivery

S$0.959 ( S$1.03  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.959 (S$1.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$0.804 (S$0.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$0.69 (S$0.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$0.62 (S$0.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.541 (S$0.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$0.482 (S$0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.391 (S$0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.316 (S$0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.