You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SQMW210RJ - 

Through Hole Resistor, 10 ohm, SQ Series, 2 W, ± 5%, Radial Leaded, 150 V

SQMW210RJ - Through Hole Resistor, 10 ohm, SQ Series, 2 W, ± 5%, Radial Leaded, 150 V
SQMW210RJ - Through Hole Resistor, 10 ohm, SQ Series, 2 W, ± 5%, Radial Leaded, 150 V
SQMW210RJ - Through Hole Resistor, 10 ohm, SQ Series, 2 W, ± 5%, Radial Leaded, 150 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SQMW210RJ
Order Code:
1863390
Product Range
SQ Series
Technical Datasheet:
SQMW210RJ   Datasheet
See all Technical Docs

Product Information

:
10ohm
:
SQ Series
:
2W
:
± 5%
:
Radial Leaded
:
150V
:
Wirewound
:
± 300ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SQMW210RJ is a 10R Fixed Power Resistor with wire-wound element. It can be wound or deposited on a fine non-alkali ceramic core then embodied in a ceramic case and sealed with inorganic silica filler. This design provides a resistor with high insulation resistance, low surface temperature, excellent TCR and entirely fire proof construction. This 1623786-1 resistor is ideally suited to a range of areas and efficient thermal performance is important design criteria. Metal film cores adjusted by laser spiral are used where the resistor value is above that suited to wire. Similar performance is obtained although short time overload is slightly derated.
  • Inorganic flame-proof construction
  • 300ppm/°C Stable TCR
  • -55 to 250°C Operating temperature range

Applications

Industrial, Power Management

Related Searches

460 In stock

39 available for next business day delivery
421 available for 3 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

S$0.431 ( S$0.46 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.431 (S$0.46)