You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

947D881K901BLMSN - 

DC Film Capacitor, 880 µF, 900 V, Metallized PP, ± 10%, 947D Series

947D881K901BLMSN - DC Film Capacitor, 880 µF, 900 V, Metallized PP, ± 10%, 947D Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
947D881K901BLMSN
Order Code:
2361714
Product Range
947D Series
Technical Datasheet:
947D881K901BLMSN   Datasheet
See all Technical Docs

Product Information


:
880µF

:
900V

:
Metallized PP

:
± 10%

:
947D Series

:
-

:
Screw

:
45mm

:
-45°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 947D series high capacitance Film Capacitor uses the most advanced metallised film technology for long life and high reliability in DC link applications. This series combines high capacitance and very high ripple current capability needed for today's inverter designs for wind, solar, fuel cells and UPS systems.
  • High energy density and high current
  • Aluminium can case
  • UL94V-0 dry resin
  • Tin-plated brass terminals
  • UL94V-0 polypropylene insulator cap

Applications

Power Management, Alternative Energy

Associated Products

Compare Selected

Available for back order

Deliveries start from 10/7/20

Notify me when back in stock

S$226.50 ( S$242.36  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$226.50 (S$242.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$221.97 (S$237.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.