You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DEL-24FB4435-F
CAPACITOR POLYPROPYLENE PP FILM 35UF, 44
- Manufacturer:
- CORNELL DUBILIER CORNELL DUBILIER
- Manufacturer Part No:
- DEL-24FB4435-F
- Order Code:
- 2309722
- Technical Datasheet:
- DEL-24FB4435-F Datasheet
Product Range Selector (MPF Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 35µF
- :
- MPF Series
- :
- 440VAC
- :
- Quick Connect, Snap-In
- :
- ± 10%
- :
- -
- :
- Metallized PP
- :
- Can
- :
- 3"
- :
- 2.5"
- :
- -
- :
- -40°C
- :
- 70°C
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
25+ | S$24.08 (S$25.77) | ( ) |
100+ | S$23.47 (S$25.11) | ( ) |
250+ | S$22.48 (S$24.05) | ( ) |
Pricing is unavailable. Please contact customer services.